CW02B62R00JE12HE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹275.92370
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹107.67083
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹112.07201
Datasheet
62 Ohms ±5% 3.75W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW02B62R00JE12HE

DigiKey Part Number
CW02B62R00JE12HE-ND
Manufacturer
Manufacturer Product Number
CW02B62R00JE12HE
Description
RES 62 OHM 3.75W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
62 Ohms ±5% 3.75W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW02B62R00JE12HE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.188" Dia x 0.562" L (4.78mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹362.40040₹36,240.04
Manufacturers Standard Package