
CW02B68R00JE12 | |
|---|---|
DigiKey Part Number | 541-CW02B68R00JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW02B68R00JE12 |
Description | CW-2B 68 5% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.188" Dia x 0.562" L (4.78mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹178.92000 | ₹178.92 |
| 10 | ₹118.06700 | ₹1,180.67 |
| 25 | ₹101.68440 | ₹2,542.11 |
| 50 | ₹91.37820 | ₹4,568.91 |
| 100 | ₹82.62800 | ₹8,262.80 |
| 300 | ₹71.35253 | ₹21,405.76 |
| 500 | ₹67.02124 | ₹33,510.62 |
| 1,000 | ₹61.91930 | ₹61,919.30 |
| 5,000 | ₹52.84019 | ₹2,64,200.95 |