
CW02BR1000JE70 | |
|---|---|
DigiKey Part Number | CWC-.10RTR-ND - Tape & Reel (TR) CWC-.10RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW02BR1000JE70 |
Description | RES 0.1 OHM 3.75W 5% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW02BR1000JE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.188" Dia x 0.562" L (4.78mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹264.65000 | ₹264.65 |
| 10 | ₹176.86700 | ₹1,768.67 |
| 25 | ₹153.01160 | ₹3,825.29 |
| 50 | ₹138.06440 | ₹6,903.22 |
| 100 | ₹125.36310 | ₹12,536.31 |
| 250 | ₹111.45420 | ₹27,863.55 |
| 500 | ₹102.75062 | ₹51,375.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹97.26289 | ₹97,262.89 |
| 2,000 | ₹90.85542 | ₹1,81,710.84 |
| 3,000 | ₹87.56595 | ₹2,62,697.85 |
| 5,000 | ₹83.84410 | ₹4,19,220.50 |
| 7,000 | ₹81.62708 | ₹5,71,389.56 |
| 10,000 | ₹79.46138 | ₹7,94,613.80 |