
CW02C2R700JE70 | |
|---|---|
DigiKey Part Number | 541-CW02C2R700JE70TR-ND - Tape & Reel (TR) 541-CW02C2R700JE70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW02C2R700JE70 |
Description | CW-2C 2.7 5% E70 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 3.25W Through Hole Resistor Axial Moisture Resistant Wirewound |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.218" Dia x 0.500" L (5.54mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹167.73000 | ₹167.73 |
| 10 | ₹110.61200 | ₹1,106.12 |
| 25 | ₹95.19880 | ₹2,379.97 |
| 50 | ₹85.52620 | ₹4,276.31 |
| 100 | ₹77.28850 | ₹7,728.85 |
| 250 | ₹68.27180 | ₹17,067.95 |
| 500 | ₹62.62658 | ₹31,313.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹58.98767 | ₹58,987.67 |
| 2,000 | ₹54.83204 | ₹1,09,664.08 |
| 3,000 | ₹52.69761 | ₹1,58,092.83 |
| 5,000 | ₹50.28335 | ₹2,51,416.75 |
| 7,000 | ₹48.84491 | ₹3,41,914.37 |
| 10,000 | ₹47.43960 | ₹4,74,396.00 |