
CW02M150R0JE70 | |
|---|---|
DigiKey Part Number | 541-CW02M150R0JE70TR-ND - Tape & Reel (TR) 541-CW02M150R0JE70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW02M150R0JE70 |
Description | CW-2M 150 5% E70 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.185" Dia x 0.500" L (4.70mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹191.03000 | ₹191.03 |
| 10 | ₹126.64000 | ₹1,266.40 |
| 25 | ₹109.13960 | ₹2,728.49 |
| 50 | ₹98.16220 | ₹4,908.11 |
| 100 | ₹88.83420 | ₹8,883.42 |
| 250 | ₹78.61544 | ₹19,653.86 |
| 500 | ₹72.21728 | ₹36,108.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹68.11897 | ₹68,118.97 |
| 2,000 | ₹63.41028 | ₹1,26,820.56 |
| 3,000 | ₹60.99179 | ₹1,82,975.37 |
| 5,000 | ₹58.25672 | ₹2,91,283.60 |
| 7,000 | ₹56.62660 | ₹3,96,386.20 |
| 10,000 | ₹55.03463 | ₹5,50,346.30 |
| 12,000 | ₹54.27098 | ₹6,51,251.76 |