
D55342K07B15E0RWB | |
|---|---|
DigiKey Part Number | 541-D55342K07B15E0RWB-ND |
Manufacturer | |
Manufacturer Product Number | D55342K07B15E0RWB |
Description | CAP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹99.86740 | ₹9,986.74 |
| 200 | ₹93.47490 | ₹18,694.98 |
| 300 | ₹90.27240 | ₹27,081.72 |
| 500 | ₹86.72448 | ₹43,362.24 |
| 700 | ₹84.65016 | ₹59,255.11 |
| 1,000 | ₹82.65505 | ₹82,655.05 |
| 1,200 | ₹81.70937 | ₹98,051.24 |
| 2,400 | ₹78.52668 | ₹1,88,464.03 |
| 2,500 | ₹78.35787 | ₹1,95,894.68 |