
D55342K07B200ERS2 | |
|---|---|
DigiKey Part Number | 541-D55342K07B200ERS2TR-ND - Tape & Reel (TR) 541-D55342K07B200ERS2CT-ND - Cut Tape (CT) 541-D55342K07B200ERS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D55342K07B200ERS2 |
Description | RCWPM-1206 200K 1% K D55342K07B2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹148.17000 | ₹148.17 |
| 10 | ₹98.49800 | ₹984.98 |
| 25 | ₹87.22200 | ₹2,180.55 |
| 50 | ₹80.68040 | ₹4,034.02 |
| 100 | ₹75.49000 | ₹7,549.00 |
| 250 | ₹70.21752 | ₹17,554.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹64.62822 | ₹32,314.11 |
| 1,000 | ₹62.29018 | ₹62,290.18 |
| 1,500 | ₹61.14927 | ₹91,723.90 |
| 2,500 | ₹59.91264 | ₹1,49,781.60 |
| 3,500 | ₹59.20426 | ₹2,07,214.91 |
| 5,000 | ₹58.53367 | ₹2,92,668.35 |