200 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military Thick Film
1206 (3216 Metric)

D55342K07B200ERS3

DigiKey Part Number
541-D55342K07B200ERS3TR-ND - Tape & Reel (TR)
541-D55342K07B200ERS3CT-ND - Cut Tape (CT)
541-D55342K07B200ERS3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D55342K07B200ERS3
Description
RES SMD 200K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military Thick Film
Datasheet
 Datasheet
EDA/CAD Models
D55342K07B200ERS3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.125" L x 0.063" W (3.18mm x 1.60mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,316
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹156.55000₹156.55
10₹104.92700₹1,049.27
25₹93.11160₹2,327.79
50₹86.29020₹4,314.51
100₹80.87610₹8,087.61
250₹75.37628₹18,844.07
500₹72.18934₹36,094.67
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹67.02310₹67,023.10
2,000₹65.07878₹1,30,157.56
3,000₹64.13061₹1,92,391.83
5,000₹63.10220₹3,15,511.00
7,000₹62.51290₹4,37,590.30
10,000₹61.95536₹6,19,553.60
Manufacturers Standard Package