
D55342K07B9E09RS2 | |
|---|---|
DigiKey Part Number | 541-D55342K07B9E09RS2TR-ND - Tape & Reel (TR) 541-D55342K07B9E09RS2CT-ND - Cut Tape (CT) 541-D55342K07B9E09RS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D55342K07B9E09RS2 |
Description | RCWPM-1206 9.09K 1% K D55342K07B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9.09 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹149.10000 | ₹149.10 |
| 10 | ₹98.96400 | ₹989.64 |
| 25 | ₹87.59480 | ₹2,189.87 |
| 50 | ₹81.05320 | ₹4,052.66 |
| 100 | ₹75.83480 | ₹7,583.48 |
| 250 | ₹70.55300 | ₹17,638.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹64.94318 | ₹32,471.59 |
| 1,000 | ₹62.59770 | ₹62,597.70 |
| 1,500 | ₹61.45368 | ₹92,180.52 |
| 2,500 | ₹60.21344 | ₹1,50,533.60 |
| 3,500 | ₹59.50272 | ₹2,08,259.52 |
| 5,000 | ₹58.83074 | ₹2,94,153.70 |