Direct
Direct
Similar
Similar
Similar

IDC5020ER331M | |
|---|---|
DigiKey Part Number | IDC5020ER331M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDC5020ER331M |
Description | FIXED IND 330UH 600MA 1.02 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 600 mA 1.02Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IDC5020ER331M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 600mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.02Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.510" L x 0.370" W (12.95mm x 9.40mm) | |
Height - Seated (Max) | 0.205" (5.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹53.46454 | ₹26,732.27 |




