Direct
Direct

IDCP1813ER1R4M | |
|---|---|
DigiKey Part Number | IDCP1813ER1R4M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDCP1813ER1R4M |
Description | FIXED IND 1.4UH 3.3A 38 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.4 µH Unshielded Drum Core, Wirewound Inductor 3.3 A 38mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IDCP1813ER1R4M Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 38mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.126" (3.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PF0580.152NLT | Pulse Electronics | 0 | PF0580.152NLT-ND | ₹40.68405 | Direct |
| SDR0403-1R4ML | Bourns Inc. | 1,918 | SDR0403-1R4MLCT-ND | ₹42.87000 | Direct |
| SC43-1R4 | Signal Transformer | 0 | 595-1355-2-ND | ₹25.83116 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₹21.90073 | ₹1,31,404.38 |


