



IFDC5050HZER220M | |
|---|---|
DigiKey Part Number | 541-IFDC5050HZER220MTR-ND - Tape & Reel (TR) 541-IFDC5050HZER220MCT-ND - Cut Tape (CT) 541-IFDC5050HZER220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFDC5050HZER220M |
Description | FIXED IND 22UH 6.3A 43 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 6.3 A 43mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IFDC5050HZER220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 43mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.484" L x 0.484" W (12.30mm x 12.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.96000 | ₹68.96 |
| 10 | ₹56.65700 | ₹566.57 |
| 100 | ₹46.62100 | ₹4,662.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹40.44458 | ₹20,222.29 |
| 1,000 | ₹38.13544 | ₹38,135.44 |
| 1,500 | ₹36.84761 | ₹55,271.42 |
| 2,500 | ₹35.28805 | ₹88,220.12 |
| 3,500 | ₹34.29777 | ₹1,20,042.19 |
| 5,000 | ₹33.27933 | ₹1,66,396.65 |