100 nH Shielded Inductor 50 A 0.42mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IFLR4027EZERR10M01

DigiKey Part Number
541-3108-2-ND - Tape & Reel (TR)
541-3108-1-ND - Cut Tape (CT)
541-3108-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IFLR4027EZERR10M01
Description
FIXED IND 100NH 50A 0.42 MOHM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
100 nH Shielded Inductor 50 A 0.42mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
70A
Shielding
Shielded
DC Resistance (DCR)
0.42mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Size / Dimension
0.276" L x 0.402" W (7.00mm x 10.20mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 256
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹80.14000₹80.14
10₹65.97600₹659.76
100₹54.23430₹5,423.43
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹43.74710₹43,747.10
2,000₹41.25298₹82,505.96
3,000₹39.86249₹1,19,587.47
5,000₹38.17868₹1,90,893.40
7,000₹37.10959₹2,59,767.13
10,000₹36.00987₹3,60,098.70
Manufacturers Standard Package