Direct

IFLR4027EZERR22M01 | |
|---|---|
DigiKey Part Number | 541-3110-2-ND - Tape & Reel (TR) 541-3110-1-ND - Cut Tape (CT) 541-3110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFLR4027EZERR22M01 |
Description | FIXED IND 220NH 50A 0.42 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Inductor 50 A 0.42mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 33A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.42mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Size / Dimension | 0.276" L x 0.402" W (7.00mm x 10.20mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹80.14000 | ₹80.14 |
| 10 | ₹65.97600 | ₹659.76 |
| 100 | ₹54.23430 | ₹5,423.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹43.74710 | ₹43,747.10 |
| 2,000 | ₹41.25298 | ₹82,505.96 |
| 3,000 | ₹39.86249 | ₹1,19,587.47 |
| 5,000 | ₹38.17868 | ₹1,90,893.40 |
| 7,000 | ₹37.10959 | ₹2,59,767.13 |
| 10,000 | ₹36.00987 | ₹3,60,098.70 |
