1 µH Shielded Inductor 1.6 A 115mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IFSC0806AZER1R0M01

DigiKey Part Number
541-1383-2-ND - Tape & Reel (TR)
541-1383-1-ND - Cut Tape (CT)
541-1383-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IFSC0806AZER1R0M01
Description
FIXED IND 1UH 1.6A 115 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 µH Shielded Inductor 1.6 A 115mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IFSC0806AZER1R0M01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.88A
Shielding
Shielded
DC Resistance (DCR)
115mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,905
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹45.66000₹45.66
10₹37.46100₹374.61
100₹30.78870₹3,078.87
1,000₹25.31957₹25,319.57
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹22.62525₹67,875.75
6,000₹21.33633₹1,28,017.98
9,000₹20.61761₹1,85,558.49
15,000₹19.74729₹2,96,209.35
21,000₹19.19490₹4,03,092.90
30,000₹18.87715₹5,66,314.50
Manufacturers Standard Package