Similar
Similar
Similar
Similar

IFSC1111ABER220M01 | |
|---|---|
DigiKey Part Number | 541-1402-2-ND - Tape & Reel (TR) 541-1402-1-ND - Cut Tape (CT) 541-1402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFSC1111ABER220M01 |
Description | FIXED IND 22UH 670MA 756 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 670 mA 756mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IFSC1111ABER220M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 550mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 756mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.114" L x 0.114" W (2.90mm x 2.90mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46.59000 | ₹46.59 |
| 10 | ₹38.48600 | ₹384.86 |
| 100 | ₹31.62730 | ₹3,162.73 |
| 1,000 | ₹26.01380 | ₹26,013.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹24.05737 | ₹48,114.74 |
| 4,000 | ₹22.68590 | ₹90,743.60 |
| 6,000 | ₹21.92108 | ₹1,31,526.48 |
| 10,000 | ₹20.99509 | ₹2,09,950.90 |
| 14,000 | ₹20.40714 | ₹2,85,699.96 |
| 20,000 | ₹19.80240 | ₹3,96,048.00 |
