
IFSC1111ABER2R2M01 | |
|---|---|
DigiKey Part Number | 541-1399-2-ND - Tape & Reel (TR) 541-1399-1-ND - Cut Tape (CT) 541-1399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFSC1111ABER2R2M01 |
Description | FIXED IND 2.2UH 1.9A 98 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 1.9 A 98mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IFSC1111ABER2R2M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 98mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.114" L x 0.114" W (2.90mm x 2.90mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| 10 | ₹35.03800 | ₹350.38 |
| 100 | ₹28.78520 | ₹2,878.52 |
| 1,000 | ₹23.67297 | ₹23,672.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹21.89219 | ₹43,784.38 |
| 4,000 | ₹20.64396 | ₹82,575.84 |
| 6,000 | ₹19.94786 | ₹1,19,687.16 |
| 10,000 | ₹19.10490 | ₹1,91,049.00 |
| 14,000 | ₹18.56971 | ₹2,59,975.94 |
| 20,000 | ₹18.01938 | ₹3,60,387.60 |