15 µH Shielded Inductor 1.25 A 222mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IFSC1515AHER150M01

DigiKey Part Number
541-4328-2-ND - Tape & Reel (TR)
541-4328-1-ND - Cut Tape (CT)
541-4328-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IFSC1515AHER150M01
Description
FIXED IND 15UH 1.25A 222 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 µH Shielded Inductor 1.25 A 222mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IFSC1515AHER150M01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1A
Shielding
Shielded
DC Resistance (DCR)
222mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,955
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹38.21000₹38.21
10₹31.49700₹314.97
100₹25.90570₹2,590.57
1,000₹21.30046₹21,300.46
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹19.69766₹39,395.32
4,000₹18.57453₹74,298.12
6,000₹17.94794₹1,07,687.64
10,000₹17.18928₹1,71,892.80
14,000₹16.70758₹2,33,906.12
20,000₹16.21222₹3,24,244.40
Manufacturers Standard Package