
IFSC1515AHER1R0M01 | |
|---|---|
DigiKey Part Number | 541-1403-2-ND - Tape & Reel (TR) 541-1403-1-ND - Cut Tape (CT) 541-1403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFSC1515AHER1R0M01 |
Description | FIXED IND 1UH 3.8A 25 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 3.8 A 25mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IFSC1515AHER1R0M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹31.96300 | ₹319.63 |
| 100 | ₹26.31570 | ₹2,631.57 |
| 1,000 | ₹21.64245 | ₹21,642.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹20.01449 | ₹40,028.98 |
| 4,000 | ₹18.87319 | ₹75,492.76 |
| 6,000 | ₹18.23635 | ₹1,09,418.10 |
| 10,000 | ₹17.46567 | ₹1,74,656.70 |
| 14,000 | ₹16.97623 | ₹2,37,667.22 |
| 20,000 | ₹16.47291 | ₹3,29,458.20 |