
IFSC1515AHER330M01 | |
|---|---|
DigiKey Part Number | 541-4329-2-ND - Tape & Reel (TR) 541-4329-1-ND - Cut Tape (CT) 541-4329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFSC1515AHER330M01 |
Description | FIXED IND 33UH 900MA 486 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 900 mA 486mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IFSC1515AHER330M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 680mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 486mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹32.14900 | ₹321.49 |
| 100 | ₹26.40890 | ₹2,640.89 |
| 1,000 | ₹21.71979 | ₹21,719.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹20.08578 | ₹40,171.56 |
| 4,000 | ₹18.94052 | ₹75,762.08 |
| 6,000 | ₹18.30158 | ₹1,09,809.48 |
| 10,000 | ₹17.52810 | ₹1,75,281.00 |
| 14,000 | ₹17.03700 | ₹2,38,518.00 |
| 20,000 | ₹16.53176 | ₹3,30,635.20 |