


IFSC2020DEER4R7M01 | |
|---|---|
DigiKey Part Number | 541-IFSC2020DEER4R7M01TR-ND - Tape & Reel (TR) 541-IFSC2020DEER4R7M01CT-ND - Cut Tape (CT) 541-IFSC2020DEER4R7M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFSC2020DEER4R7M01 |
Description | FIXED IND 4.7UH 3A 31 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 3 A 31mOhm Max 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 31mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 24MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹19.38300 | ₹193.83 |
| 100 | ₹15.94410 | ₹1,594.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹12.85874 | ₹12,858.74 |
| 2,000 | ₹12.12397 | ₹24,247.94 |
| 3,000 | ₹11.71410 | ₹35,142.30 |
| 5,000 | ₹11.21754 | ₹56,087.70 |
| 7,000 | ₹10.90250 | ₹76,317.50 |
| 10,000 | ₹10.57820 | ₹1,05,782.00 |