Image for IH03BQ270K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IH03BQ270K

DigiKey Part Number
IH03BQ270K-ND
Manufacturer
Manufacturer Product Number
IH03BQ270K
Description
FIXED IND 27UH 7A 35 MOHM TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
27 µH Unshielded Drum Core, Wirewound Inductor 7 A 35mOhm Max Radial, Horizontal Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
12A
Shielding
Unshielded
DC Resistance (DCR)
35mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Horizontal Cylinder
Supplier Device Package
-
Size / Dimension
0.800" Dia x 0.875" L (20.32mm x 22.23mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹486.86000₹486.86
10₹400.37600₹4,003.76
25₹370.40320₹9,260.08
50₹349.24680₹17,462.34