
IHCL4040DZER2R2M5A | |
|---|---|
DigiKey Part Number | 541-IHCL4040DZER2R2M5ATR-ND - Tape & Reel (TR) 541-IHCL4040DZER2R2M5ACT-ND - Cut Tape (CT) 541-IHCL4040DZER2R2M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHCL4040DZER2R2M5A |
Description | INDUCT ARRAY 2 COIL 2.2UH SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHCL4040DZER2R2M5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Tolerance | ±20% | |
DC Resistance (DCR) - Parallel | - | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.420" L x 0.400" W (10.67mm x 10.16mm) | |
Height | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹191.96000 | ₹191.96 |
| 10 | ₹157.57800 | ₹1,575.78 |
| 100 | ₹129.54720 | ₹12,954.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹124.11630 | ₹62,058.15 |
| 1,000 | ₹117.04907 | ₹1,17,049.07 |
| 1,500 | ₹113.10793 | ₹1,69,661.89 |
| 2,500 | ₹108.33655 | ₹2,70,841.38 |
| 3,500 | ₹105.64949 | ₹3,69,773.22 |