100 µH Unshielded Drum Core, Wirewound Inductor 1.1 A 208mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHD1EB101L

DigiKey Part Number
541-1430-ND
Manufacturer
Manufacturer Product Number
IHD1EB101L
Description
FIXED IND 100UH 1.1A 208 MOHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Drum Core, Wirewound Inductor 1.1 A 208mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
IHD1EB101L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
730mA
Shielding
Unshielded
DC Resistance (DCR)
208mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.270" Dia x 0.700" L (6.86mm x 17.78mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,042
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹203.15000₹203.15
10₹166.80300₹1,668.03
25₹154.35320₹3,858.83
50₹145.50060₹7,275.03
100₹137.19770₹13,719.77
250₹126.93796₹31,734.49
500₹119.69928₹59,849.64
1,000₹112.88366₹1,12,883.66
2,500₹104.48052₹2,61,201.30
Manufacturers Standard Package