
IHD1ER220L | |
|---|---|
DigiKey Part Number | IHD1ER220L-ND |
Manufacturer | |
Manufacturer Product Number | IHD1ER220L |
Description | FIXED IND 22UH 2.2A 50 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 2.2 A 50mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | IHD1ER220L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.270" Dia x 0.700" L (6.85mm x 17.78mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹287.94000 | ₹287.94 |
| 10 | ₹236.50600 | ₹2,365.06 |
| 25 | ₹218.80080 | ₹5,470.02 |
| 50 | ₹206.29520 | ₹10,314.76 |
| 100 | ₹194.50710 | ₹19,450.71 |
| 250 | ₹179.97572 | ₹44,993.93 |
| 800 | ₹163.11394 | ₹1,30,491.15 |
| 1,600 | ₹153.84601 | ₹2,46,153.62 |
| 3,200 | ₹149.56353 | ₹4,78,603.30 |