
IHHP0603ZHER1R0M01 | |
|---|---|
DigiKey Part Number | 541-IHHP0603ZHER1R0M01TR-ND - Tape & Reel (TR) 541-IHHP0603ZHER1R0M01CT-ND - Cut Tape (CT) 541-IHHP0603ZHER1R0M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHHP0603ZHER1R0M01 |
Description | FIXED IND 1UH 1.8A 110 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 1.8 A 110mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IHHP0603ZHER1R0M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹24.22800 | ₹242.28 |
| 100 | ₹19.94180 | ₹1,994.18 |
| 1,000 | ₹16.39608 | ₹16,396.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹14.65008 | ₹43,950.24 |
| 6,000 | ₹13.81451 | ₹82,887.06 |
| 9,000 | ₹13.34858 | ₹1,20,137.22 |
| 15,000 | ₹12.78450 | ₹1,91,767.50 |
| 21,000 | ₹12.42626 | ₹2,60,951.46 |
| 30,000 | ₹12.05790 | ₹3,61,737.00 |