
IHLM2525CZER1R5M01 | |
|---|---|
DigiKey Part Number | 541-4331-2-ND - Tape & Reel (TR) 541-4331-1-ND - Cut Tape (CT) 541-4331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLM2525CZER1R5M01 |
Description | FIXED IND 1.5UH 9A 15 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 9 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLM2525CZER1R5M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.255" W (6.86mm x 6.47mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹123.94000 | ₹123.94 |
| 10 | ₹101.85200 | ₹1,018.52 |
| 100 | ₹83.76490 | ₹8,376.49 |
| 1,000 | ₹70.26038 | ₹70,260.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹76.77595 | ₹1,53,551.90 |
| 4,000 | ₹72.41414 | ₹2,89,656.56 |
| 6,000 | ₹70.58840 | ₹4,23,530.40 |