
IHLM2525CZER2R2M01 | |
|---|---|
DigiKey Part Number | 541-2563-2-ND - Tape & Reel (TR) 541-2563-1-ND - Cut Tape (CT) 541-2563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLM2525CZER2R2M01 |
Description | FIXED IND 2.2UH 8A 20 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 8 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLM2525CZER2R2M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.255" W (6.86mm x 6.47mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹111.82000 | ₹111.82 |
| 10 | ₹91.60200 | ₹916.02 |
| 100 | ₹75.31290 | ₹7,531.29 |
| 1,000 | ₹62.42903 | ₹62,429.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹57.29868 | ₹1,14,597.36 |
| 4,000 | ₹54.03996 | ₹2,16,159.84 |
| 6,000 | ₹52.22299 | ₹3,13,337.94 |
| 10,000 | ₹51.00424 | ₹5,10,042.40 |