IHLP1212AEERR22M11 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Dale
In Stock: 0
Unit Price: ₹47.06770
Datasheet
IHLP1212
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP1212AEERR22M11

DigiKey Part Number
541-1328-2-ND - Tape & Reel (TR)
541-1328-1-ND - Cut Tape (CT)
541-1328-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP1212AEERR22M11
Description
FIXED IND 220NH 8.5A 11.4MOHM SM
Customer Reference
Detailed Description
220 nH Shielded Molded Inductor 8.5 A 11.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP1212AEERR22M11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Molded
Material - Core
-
Inductance
220 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9A
Shielding
Shielded
DC Resistance (DCR)
11.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.144" L x 0.118" W (3.65mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes