
T100124261-480D00LF | |
|---|---|
DigiKey Part Number | 2622-T100124261-480D00LF-ND |
Manufacturer | |
Manufacturer Product Number | T100124261-480D00LF |
Description | ASM1000 1kW AC/DC Power Supply, |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 80 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 48V | |
Current - Output 1 | 20.8 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4000 V | |
Efficiency | 92% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | DC Input Capable, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Benchtop | |
Size / Dimension | 7.50" L x 5.00" W x 1.60" H (190.4mm x 127.00mm x 40.64mm) | |
Approval Agency | UL, EN, IEC | |
Standard Number | 60601-1 | |
Minimum Load Required | No |