
IHLP1212BZEV3R3MA1 | |
|---|---|
DigiKey Part Number | 541-IHLP1212BZEV3R3MA1TR-ND - Tape & Reel (TR) 541-IHLP1212BZEV3R3MA1CT-ND - Cut Tape (CT) 541-IHLP1212BZEV3R3MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1212BZEV3R3MA1 |
Description | FIXED IND 3.3UH 3.3A 98.48 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 3.3 A 98.48mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP1212BZEV3R3MA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 98.48mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 41.6MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.140" L x 0.130" W (3.56mm x 3.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹78.28000 | ₹78.28 |
| 10 | ₹64.29800 | ₹642.98 |
| 100 | ₹52.90170 | ₹5,290.17 |
| 1,000 | ₹43.50948 | ₹43,509.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹40.85857 | ₹1,63,434.28 |
| 8,000 | ₹38.53684 | ₹3,08,294.72 |
| 12,000 | ₹37.39088 | ₹4,48,690.56 |