IHLP-1616BZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP1616BZER2R2M1A

DigiKey Part Number
541-IHLP1616BZER2R2M1ATR-ND - Tape & Reel (TR)
541-IHLP1616BZER2R2M1ACT-ND - Cut Tape (CT)
541-IHLP1616BZER2R2M1ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP1616BZER2R2M1A
Description
IHLP-1616BZ-1A 2.2 20% ER E3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 3.25 A 48mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.25A
Shielding
Shielded
DC Resistance (DCR)
48mOhm Max
Q @ Freq
-
Frequency - Self Resonant
40MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 878
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹83.42000₹83.42
10₹68.68500₹686.85
100₹56.48300₹5,648.30
1,000₹47.62321₹47,623.21
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹42.16947₹1,68,677.88
8,000₹39.77382₹3,18,190.56
12,000₹38.93468₹4,67,216.16
Manufacturers Standard Package