
IHLP2020BZER1R0M01 | |
|---|---|
DigiKey Part Number | 541-1087-2-ND - Tape & Reel (TR) 541-1087-1-ND - Cut Tape (CT) 541-1087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2020BZER1R0M01 |
Description | FIXED IND 1UH 7A 20 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 7 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2020BZER1R0M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 62MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.216" L x 0.204" W (5.49mm x 5.18mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹98.78000 | ₹98.78 |
| 10 | ₹80.97900 | ₹809.79 |
| 100 | ₹66.60940 | ₹6,660.94 |
| 1,000 | ₹54.78684 | ₹54,786.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹54.35959 | ₹1,08,719.18 |
| 4,000 | ₹51.26768 | ₹2,05,070.72 |
| 6,000 | ₹49.54358 | ₹2,97,261.48 |
| 10,000 | ₹48.10727 | ₹4,81,072.70 |