IHLP2525CZERR47M07 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Vishay Dale
In Stock: 0
Unit Price: ₹51.01188
Datasheet

Direct


Pulse Electronics
In Stock: 10,137
Unit Price: ₹78.28000
Datasheet
470 nH Shielded Molded Inductor 17.5 A 3.86mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP2525CZERR47M07

DigiKey Part Number
IHLP2525CZERR47M07-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IHLP2525CZERR47M07
Description
FIXED IND 470NH 17.5A 3.86 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 17.5 A 3.86mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP2525CZERR47M07 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
26A
Shielding
Shielded
DC Resistance (DCR)
3.86mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.270" L x 0.255" W (6.86mm x 6.47mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹54.35959₹1,08,719.18
Manufacturers Standard Package