
IHLP4040DZER101M1A | |
|---|---|
DigiKey Part Number | 541-IHLP4040DZER101M1ATR-ND - Tape & Reel (TR) 541-IHLP4040DZER101M1ACT-ND - Cut Tape (CT) 541-IHLP4040DZER101M1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZER101M1A |
Description | FIXED IND 100UH 2.5A 270 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 2.5 A 270mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 270mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.400" W (10.80mm x 10.16mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹111.82000 | ₹111.82 |
| 10 | ₹92.16100 | ₹921.61 |
| 100 | ₹75.77890 | ₹7,577.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹64.83322 | ₹32,416.61 |
| 1,000 | ₹61.13654 | ₹61,136.54 |
| 1,500 | ₹59.07433 | ₹88,611.50 |
| 2,500 | ₹56.57695 | ₹1,41,442.38 |
| 3,500 | ₹54.99199 | ₹1,92,471.96 |
| 5,000 | ₹53.36129 | ₹2,66,806.45 |