1 µH Shielded Molded Inductor 23.5 A 3.07mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP4040DZER1R0M5A

DigiKey Part Number
541-IHLP4040DZER1R0M5ATR-ND - Tape & Reel (TR)
541-IHLP4040DZER1R0M5ACT-ND - Cut Tape (CT)
541-IHLP4040DZER1R0M5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP4040DZER1R0M5A
Description
FIXED IND 1UH 23.5A 3.07 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 23.5 A 3.07mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP4040DZER1R0M5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
24A
Shielding
Shielded
DC Resistance (DCR)
3.07mOhm Max
Q @ Freq
-
Frequency - Self Resonant
37.2MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
4040
Size / Dimension
0.425" L x 0.400" W (10.80mm x 10.16mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 616
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹115.55000₹115.55
10₹95.32900₹953.29
25₹88.19120₹2,204.78
50₹83.15920₹4,157.96
100₹78.39740₹7,839.74
250₹72.52852₹18,132.13
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹66.43416₹33,217.08
1,000₹62.64615₹62,646.15
1,500₹60.53301₹90,799.51
2,500₹57.97474₹1,44,936.85
3,500₹56.35037₹1,97,226.29
5,000₹54.67968₹2,73,398.40
Manufacturers Standard Package