MFR Recommended

IHLP5050CEER1R5M07 | |
|---|---|
DigiKey Part Number | IHLP5050CEER1R5M07-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP5050CEER1R5M07 |
Description | FIXED IND 1.5UH 19A 4.97 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 19 A 4.97mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP5050CEER1R5M07 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.97mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.508" W (13.20mm x 12.90mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹77.42824 | ₹38,714.12 |
