
IHLP5050FDER1R0M5A | |
|---|---|
DigiKey Part Number | 541-IHLP5050FDER1R0M5ATR-ND - Tape & Reel (TR) 541-IHLP5050FDER1R0M5ACT-ND - Cut Tape (CT) 541-IHLP5050FDER1R0M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050FDER1R0M5A |
Description | FIXED IND 1UH 40A 1.77 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 40 A 1.77mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP5050FDER1R0M5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 26A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.77mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 33.4MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.522" L x 0.508" W (13.26mm x 12.90mm) | |
Height - Seated (Max) | 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹187.30000 | ₹187.30 |
| 10 | ₹154.03600 | ₹1,540.36 |
| 25 | ₹142.50000 | ₹3,562.50 |
| 50 | ₹134.33700 | ₹6,716.85 |
| 100 | ₹126.66770 | ₹12,666.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹127.56416 | ₹31,891.04 |
| 500 | ₹120.29008 | ₹60,145.04 |
| 750 | ₹116.23276 | ₹87,174.57 |
| 1,250 | ₹111.32074 | ₹1,39,150.92 |
| 1,750 | ₹108.20333 | ₹1,89,355.83 |
| 2,500 | ₹104.99602 | ₹2,62,490.05 |