
IHLP5050FDERR33M01 | |
|---|---|
DigiKey Part Number | 541-IHLP5050FDERR33M01TR-ND - Tape & Reel (TR) 541-IHLP5050FDERR33M01CT-ND - Cut Tape (CT) 541-IHLP5050FDERR33M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050FDERR33M01 |
Description | FIXED IND 330NH 46A 0.9 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 46 A 0.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP5050FDERR33M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 65A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.508" W (13.20mm x 12.90mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹185.44000 | ₹185.44 |
| 10 | ₹152.54500 | ₹1,525.45 |
| 100 | ₹125.45630 | ₹12,545.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹113.84348 | ₹28,460.87 |
| 500 | ₹107.35214 | ₹53,676.07 |
| 750 | ₹103.73093 | ₹77,798.20 |
| 1,250 | ₹99.34671 | ₹1,24,183.39 |
| 1,750 | ₹96.56306 | ₹1,68,985.35 |
| 2,500 | ₹93.69927 | ₹2,34,248.17 |