47 µH Shielded Molded Inductor 8.7 A 42.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP6767GZER470M11

DigiKey Part Number
541-1290-2-ND - Tape & Reel (TR)
541-1290-1-ND - Cut Tape (CT)
541-1290-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP6767GZER470M11
Description
FIXED IND 47UH 8.7A 42.7 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µH Shielded Molded Inductor 8.7 A 42.7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP6767GZER470M11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.6A
Shielding
Shielded
DC Resistance (DCR)
42.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
4.1MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.675" L x 0.675" W (17.15mm x 17.15mm)
Height - Seated (Max)
0.276" (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,304
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹344.79000₹344.79
10₹283.47200₹2,834.72
100₹233.14210₹23,314.21
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200₹215.61845₹43,123.69
400₹203.33418₹81,333.67
600₹196.48268₹1,17,889.61
1,000₹188.18726₹1,88,187.26
1,400₹182.92212₹2,56,090.97
2,000₹179.00658₹3,58,013.16
Manufacturers Standard Package