IHLP6767GZER5R6M11 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Vishay Dale
In Stock: 0
Unit Price: ₹387.89200
Datasheet

Similar


Pulse Electronics
In Stock: 1,315
Unit Price: ₹584.00000
Datasheet
5.6 µH Shielded Molded Inductor 28 A 4.44mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP6767GZER5R6M11

DigiKey Part Number
541-1283-2-ND - Tape & Reel (TR)
541-1283-1-ND - Cut Tape (CT)
541-1283-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP6767GZER5R6M11
Description
FIXED IND 5.6UH 28A 4.44 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Molded Inductor 28 A 4.44mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP6767GZER5R6M11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
21A
Shielding
Shielded
DC Resistance (DCR)
4.44mOhm Max
Q @ Freq
-
Frequency - Self Resonant
11.8MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.675" L x 0.675" W (17.15mm x 17.15mm)
Height - Seated (Max)
0.276" (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹370.88000₹370.88
10₹305.18400₹3,051.84
100₹250.98720₹25,098.72
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200₹227.57420₹45,514.84
400₹225.37965₹90,151.86
Manufacturers Standard Package