MFR Recommended
Similar

IHLP6767GZER5R6M11 | |
|---|---|
DigiKey Part Number | 541-1283-2-ND - Tape & Reel (TR) 541-1283-1-ND - Cut Tape (CT) 541-1283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP6767GZER5R6M11 |
Description | FIXED IND 5.6UH 28A 4.44 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 28 A 4.44mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP6767GZER5R6M11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 21A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.44mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 11.8MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.675" L x 0.675" W (17.15mm x 17.15mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹370.88000 | ₹370.88 |
| 10 | ₹305.18400 | ₹3,051.84 |
| 100 | ₹250.98720 | ₹25,098.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹227.57420 | ₹45,514.84 |
| 400 | ₹225.37965 | ₹90,151.86 |

