
ILBB0603ER600V | |
|---|---|
DigiKey Part Number | 541-2292-2-ND - Tape & Reel (TR) 541-2292-1-ND - Cut Tape (CT) 541-2292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILBB0603ER600V |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 400mA 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILBB0603ER600V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.03200 | ₹50.32 |
| 25 | ₹4.39840 | ₹109.96 |
| 50 | ₹3.95100 | ₹197.55 |
| 100 | ₹3.54110 | ₹354.11 |
| 250 | ₹3.05652 | ₹764.13 |
| 500 | ₹2.72290 | ₹1,361.45 |
| 1,000 | ₹2.41445 | ₹2,414.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.82202 | ₹7,288.08 |
| 8,000 | ₹1.58090 | ₹12,647.20 |
| 12,000 | ₹1.44741 | ₹17,368.92 |
| 20,000 | ₹1.39779 | ₹27,955.80 |





