0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILHB0603ER600V

DigiKey Part Number
541-ILHB0603ER600VTR-ND - Tape & Reel (TR)
541-ILHB0603ER600VCT-ND - Cut Tape (CT)
541-ILHB0603ER600VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ILHB0603ER600V
Description
FERRITE BEAD 60 OHM 0603 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 2A 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
ILHB0603ER600V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
100mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,296
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹5.59100₹55.91
25₹4.86280₹121.57
50₹4.36600₹218.30
100₹3.91340₹391.34
250₹3.36856₹842.14
500₹2.99764₹1,498.82
1,000₹2.65333₹2,653.33
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.08095₹8,323.80
8,000₹1.79998₹14,399.84
12,000₹1.66388₹19,966.56
Manufacturers Standard Package