New at DigiKey
390 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 2.5A 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILHB1206AAR391VHC1

DigiKey Part Number
541-ILHB1206AAR391VHC1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ILHB1206AAR391VHC1
Description
FERRITE BEAD 390 OHM 1206 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
390 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 2.5A 50mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
390 Ohms @ 100 MHz
Current Rating (Max)
2.5A
DC Resistance (DCR) (Max)
50mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000₹2.84217₹34,106.04