
ILSB0603ER1R0K | |
|---|---|
DigiKey Part Number | 541-4368-2-ND - Tape & Reel (TR) 541-4368-1-ND - Cut Tape (CT) 541-4368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILSB0603ER1R0K |
Description | FIXED IND 1UH 25MA 600 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 25 mA 600mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ILSB0603ER1R0K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | 35 @ 10MHz | |
Frequency - Self Resonant | 87MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹9.22500 | ₹92.25 |
| 100 | ₹7.54810 | ₹754.81 |
| 1,000 | ₹6.20992 | ₹6,209.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.41411 | ₹21,656.44 |
| 8,000 | ₹5.10485 | ₹40,838.80 |
| 12,000 | ₹4.93241 | ₹59,188.92 |
| 20,000 | ₹4.72351 | ₹94,470.20 |
| 28,000 | ₹4.59091 | ₹1,28,545.48 |
| 40,000 | ₹4.45448 | ₹1,78,179.20 |