IMC0805ERR82J01 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 1,180
Unit Price: ₹43.80000
Datasheet

Similar


Bourns Inc.
In Stock: 3,654
Unit Price: ₹23.30000
Datasheet
820 nH Unshielded Drum Core, Wirewound Inductor 300 mA 1.5Ohm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMC0805ERR82J01

DigiKey Part Number
541-IMC0805ERR82J01TR-ND - Tape & Reel (TR)
541-IMC0805ERR82J01CT-ND - Cut Tape (CT)
541-IMC0805ERR82J01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMC0805ERR82J01
Description
FIXED IND 820NH 300MA 1.5 OHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
820 nH Unshielded Drum Core, Wirewound Inductor 300 mA 1.5Ohm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.5Ohm Max
Q @ Freq
35 @ 100MHz
Frequency - Self Resonant
215MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
25.2 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹20.50000₹20.50
10₹17.14600₹171.46
100₹14.08970₹1,408.97
1,000₹11.58768₹11,587.68
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹10.71546₹21,430.92
4,000₹10.10369₹40,414.76
6,000₹9.76232₹58,573.92
10,000₹9.34907₹93,490.70
14,000₹9.08657₹1,27,211.98
20,000₹8.81661₹1,76,332.20
Manufacturers Standard Package