
IMC1008ER68NJ | |
|---|---|
DigiKey Part Number | 541-IMC1008ER68NJTR-ND - Tape & Reel (TR) 541-IMC1008ER68NJCT-ND - Cut Tape (CT) 541-IMC1008ER68NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC1008ER68NJ |
Description | FIXED IND 68NH 1A 150 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Drum Core, Wirewound Inductor 1 A 150mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 60 @ 350MHz | |
Frequency - Self Resonant | 1.3GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹17.14600 | ₹171.46 |
| 100 | ₹14.08970 | ₹1,408.97 |
| 1,000 | ₹11.58768 | ₹11,587.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹10.71546 | ₹21,430.92 |
| 4,000 | ₹10.10369 | ₹40,414.76 |
| 6,000 | ₹9.76232 | ₹58,573.92 |
| 10,000 | ₹9.34907 | ₹93,490.70 |
| 14,000 | ₹9.08657 | ₹1,27,211.98 |
| 20,000 | ₹8.81661 | ₹1,76,332.20 |