IMC1210ER2R7K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 405
Unit Price: ₹108.10000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: ₹10.88515
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: ₹10.88515
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: ₹34.48000
Datasheet
2.7 µH Unshielded Drum Core, Wirewound Inductor 290 mA 1.1Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.7 µH Unshielded Drum Core, Wirewound Inductor 290 mA 1.1Ohm Max 1210 (3225 Metric)
1210 (3225 Metric)

IMC1210ER2R7K

DigiKey Part Number
541-1661-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IMC1210ER2R7K
Description
FIXED IND 2.7UH 290MA 1.1 OHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.7 µH Unshielded Drum Core, Wirewound Inductor 290 mA 1.1Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
IMC1210ER2R7K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.1Ohm Max
Q @ Freq
30 @ 7.96MHz
Frequency - Self Resonant
70MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.49mm)
Height - Seated (Max)
0.095" (2.41mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹56.25266₹1,12,505.32
Manufacturers Standard Package