


IMC1210ER3R3K | |
|---|---|
DigiKey Part Number | 541-1580-2-ND - Tape & Reel (TR) 541-1580-1-ND - Cut Tape (CT) 541-1580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC1210ER3R3K |
Description | FIXED IND 3.3UH 260MA 1.2 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 260 mA 1.2Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IMC1210ER3R3K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.2Ohm Max | |
Q @ Freq | 30 @ 7.96MHz | |
Frequency - Self Resonant | 60MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.49mm) | |
Height - Seated (Max) | 0.095" (2.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹92.25000 | ₹92.25 |
| 10 | ₹76.22600 | ₹762.26 |
| 100 | ₹62.63960 | ₹6,263.96 |
| 1,000 | ₹51.52627 | ₹51,526.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹47.65532 | ₹95,310.64 |
| 4,000 | ₹44.94384 | ₹1,79,775.36 |
| 6,000 | ₹43.43151 | ₹2,60,589.06 |
| 10,000 | ₹41.60103 | ₹4,16,010.30 |
| 14,000 | ₹41.56442 | ₹5,81,901.88 |